
RT7252BZSP | |
|---|---|
DigiKey Part Number | 1028-1211-2-ND - Tape & Reel (TR) 1028-1211-1-ND - Cut Tape (CT) 1028-1211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7252BZSP |
Description | IC REG BUCK ADJ 2A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 800kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOP-EP |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT7250BZSP | Richtek USA Inc. | 1,038 | 1028-1209-1-ND | Fr.0.81000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.66000 | Fr.1.66 |
| 10 | Fr.1.22700 | Fr.12.27 |
| 25 | Fr.1.11840 | Fr.27.96 |
| 100 | Fr.0.99900 | Fr.99.90 |
| 250 | Fr.0.94208 | Fr.235.52 |
| 500 | Fr.0.90780 | Fr.453.90 |
| 1,000 | Fr.0.87957 | Fr.879.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.84977 | Fr.2,124.43 |
| 5,000 | Fr.0.83181 | Fr.4,159.05 |
| 7,500 | Fr.0.82282 | Fr.6,171.15 |
| Unit Price without VAT: | Fr.1.66000 |
|---|---|
| Unit Price with VAT: | Fr.1.79446 |


