
RT8207GQW | |
---|---|
DigiKey Part Number | 1028-1041-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT8207GQW |
Description | IC REG CTRLR DDR 1OUT 24WQFN |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 24-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 2.5V ~ 26V | |
Number of Outputs | 1 | |
Voltage - Output | 0.75V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |