
RT8207MZQW | |
---|---|
DigiKey Part Number | 1028-RT8207MZQWTR-ND - Tape & Reel (TR) 1028-RT8207MZQWCT-ND - Cut Tape (CT) 1028-RT8207MZQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8207MZQW |
Description | IC REG CTRLR DDR WQFN-20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 20-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 4.5V ~ 26V | |
Number of Outputs | 2 | |
Voltage - Output | 0.75V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.57000 | Fr.0.57 |
10 | Fr.0.40200 | Fr.4.02 |
25 | Fr.0.36160 | Fr.9.04 |
100 | Fr.0.31620 | Fr.31.62 |
250 | Fr.0.29460 | Fr.73.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | Fr.0.26547 | Fr.398.20 |
3,000 | Fr.0.25760 | Fr.772.80 |
4,500 | Fr.0.25365 | Fr.1,141.42 |
7,500 | Fr.0.24928 | Fr.1,869.60 |
10,500 | Fr.0.24673 | Fr.2,590.66 |
15,000 | Fr.0.24428 | Fr.3,664.20 |
Unit Price without VAT: | Fr.0.57000 |
---|---|
Unit Price with VAT: | Fr.0.61617 |