
RT8208AGQW | |
|---|---|
DigiKey Part Number | 1028-1127-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT8208AGQW |
Description | IC REG CTRLR BUCK 16WQFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Frequency - Switching | - | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, On Time Control, Phase Control, Power Good | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.43808 | Fr.1,095.20 |
| 5,000 | Fr.0.41181 | Fr.2,059.05 |
| 7,500 | Fr.0.39856 | Fr.2,989.20 |
| 12,500 | Fr.0.38380 | Fr.4,797.50 |
| 17,500 | Fr.0.37513 | Fr.6,564.78 |
| Unit Price without VAT: | Fr.0.43808 |
|---|---|
| Unit Price with VAT: | Fr.0.47356 |

