
RT8251GQW | |
|---|---|
DigiKey Part Number | 1028-1043-2-ND - Tape & Reel (TR) 1028-1043-1-ND - Cut Tape (CT) 1028-1043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8251GQW |
Description | IC REG BUCK ADJ 5A 16WQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RT8251GQW Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Obsolete | Frequency - Switching 570kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN (3x3) |
Voltage - Input (Min) 4.75V | Base Product Number |
Voltage - Input (Max) 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.83000 | Fr.0.83 |
| 10 | Fr.0.59400 | Fr.5.94 |
| 25 | Fr.0.53600 | Fr.13.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.40155 | Fr.602.33 |
| 3,000 | Fr.0.39053 | Fr.1,171.59 |
| 4,500 | Fr.0.38500 | Fr.1,732.50 |
| 7,500 | Fr.0.37889 | Fr.2,841.68 |
| 10,500 | Fr.0.37531 | Fr.3,940.75 |
| 15,000 | Fr.0.37187 | Fr.5,578.05 |
| Unit Price without VAT: | Fr.0.83000 |
|---|---|
| Unit Price with VAT: | Fr.0.89723 |

