Buck Switching Regulator IC Positive Adjustable 0.808V 1 Output 3A 14-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8287ZQW

DigiKey Part Number
1028-1147-2-ND - Tape & Reel (TR)
1028-1147-1-ND - Cut Tape (CT)
1028-1147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8287ZQW
Description
IC REG BUCK ADJ 3A 14WDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.808V 1 Output 3A 14-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
14-WDFN (4x3)
Voltage - Input (Min)
4.5V
Base Product Number
Voltage - Input (Max)
21V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.90000Fr.0.90
10Fr.0.65000Fr.6.50
25Fr.0.58840Fr.14.71
100Fr.0.51960Fr.51.96
250Fr.0.48680Fr.121.70
500Fr.0.46702Fr.233.51
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.46427Fr.696.40
Manufacturers Standard Package
Unit Price without VAT:Fr.0.90000
Unit Price with VAT:Fr.0.97290