

RT9068-50GSP | |
|---|---|
DigiKey Part Number | 1028-1316-2-ND - Tape & Reel (TR) 1028-1316-1-ND - Cut Tape (CT) 1028-1316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9068-50GSP |
Description | IC REG LINEAR 5V 50MA 8-SOP-EP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 8-SOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | RT9068-50GSP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 65dB (50mA) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.16000 | Fr.2.16 |
| 10 | Fr.1.61100 | Fr.16.11 |
| 25 | Fr.1.47360 | Fr.36.84 |
| 100 | Fr.1.32190 | Fr.132.19 |
| 250 | Fr.1.24964 | Fr.312.41 |
| 500 | Fr.1.20606 | Fr.603.03 |
| 1,000 | Fr.1.17019 | Fr.1,170.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.1.00800 | Fr.2,520.00 |
| Unit Price without VAT: | Fr.2.16000 |
|---|---|
| Unit Price with VAT: | Fr.2.33496 |

