RT9173APM5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Richtek USA Inc.
In Stock: 1,975
Unit Price: Fr.0.72000
Datasheet

Similar


Richtek USA Inc.
In Stock: 3,377
Unit Price: Fr.0.35000
Datasheet
Image for RT9173APM5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9173APM5

DigiKey Part Number
RT9173APM5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT9173APM5
Description
IC REG CONV DDR 1OUT TO263-5
Customer Reference
Detailed Description
- Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output TO-263-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
Adjustable
Manufacturer
Richtek USA Inc.
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Applications
Converter, DDR Bus Termination Regulator
Supplier Device Package
TO-263-5
Voltage - Input
1.6V ~ 6V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT9026GFPRichtek USA Inc.1,9751028-1010-1-NDFr.0.72000Similar
RT9045GSPRichtek USA Inc.3,3771028-1178-1-NDFr.0.35000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable