
RT9173CPSP | |
|---|---|
DigiKey Part Number | 1028-RT9173CPSPTR-ND - Tape & Reel (TR) 1028-RT9173CPSPCT-ND - Cut Tape (CT) 1028-RT9173CPSPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9173CPSP |
Description | IC REG 2A BUS TERMINATION PSOP8 |
Customer Reference | |
Detailed Description | - Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 8-SOP-EP |
Datasheet | Datasheet |
Category | Voltage - Output Multiple |
Manufacturer Richtek USA Inc. | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Applications Converter, DDR Bus Termination Regulator | Supplier Device Package 8-SOP-EP |
Voltage - Input 1.5V ~ 2.5V | Base Product Number |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.55000 | Fr.0.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.27232 | Fr.680.80 |
| Unit Price without VAT: | Fr.0.55000 |
|---|---|
| Unit Price with VAT: | Fr.0.59455 |

