- Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 8-SOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9173DGSP

DigiKey Part Number
1028-1068-2-ND - Tape & Reel (TR)
1028-1068-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RT9173DGSP
Description
IC REG CONV DDR BUS 1OUT 8SOP
Customer Reference
Detailed Description
- Converter, DDR Bus Termination Regulator Voltage Regulator IC 1 Output 8-SOP-EP
Datasheet
 Datasheet
EDA/CAD Models
RT9173DGSP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
Adjustable
Manufacturer
Richtek USA Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Applications
Converter, DDR Bus Termination Regulator
Supplier Device Package
8-SOP-EP
Voltage - Input
1.46V ~ 2.5V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,016
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 6/30/2026
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.68000Fr.0.68
10Fr.0.48700Fr.4.87
25Fr.0.43880Fr.10.97
100Fr.0.38550Fr.38.55
250Fr.0.36016Fr.90.04
500Fr.0.34550Fr.172.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.34550Fr.863.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.68000
Unit Price with VAT:Fr.0.73508