
RT9261B-33GB | |
---|---|
DigiKey Part Number | 1028-RT9261B-33GBTR-ND - Tape & Reel (TR) 1028-RT9261B-33GBCT-ND - Cut Tape (CT) 1028-RT9261B-33GBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9261B-33GB |
Description | IC REG BOOST 3.3V 400MA SOT23-5 |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 400mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 190kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.47000 | Fr.0.47 |
10 | Fr.0.33100 | Fr.3.31 |
25 | Fr.0.29640 | Fr.7.41 |
100 | Fr.0.25830 | Fr.25.83 |
250 | Fr.0.24016 | Fr.60.04 |
500 | Fr.0.22918 | Fr.114.59 |
1,000 | Fr.0.22016 | Fr.220.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.20901 | Fr.627.03 |
6,000 | Fr.0.20356 | Fr.1,221.36 |
9,000 | Fr.0.20082 | Fr.1,807.38 |
15,000 | Fr.0.19780 | Fr.2,967.00 |
21,000 | Fr.0.19603 | Fr.4,116.63 |
30,000 | Fr.0.19432 | Fr.5,829.60 |
Unit Price without VAT: | Fr.0.47000 |
---|---|
Unit Price with VAT: | Fr.0.50807 |