
RT9624BZS | |
|---|---|
DigiKey Part Number | 1028-1232-2-ND - Tape & Reel (TR) 1028-1232-1-ND - Cut Tape (CT) 1028-1232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9624BZS |
Description | IC GATE DRVR HALF-BRIDGE 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 13.2V | |
Logic Voltage - VIL, VIH | 0.7V, 3.2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 15 V | |
Rise / Fall Time (Typ) | 25ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.52000 | Fr.0.52 |
| 10 | Fr.0.36600 | Fr.3.66 |
| 25 | Fr.0.32840 | Fr.8.21 |
| 100 | Fr.0.28660 | Fr.28.66 |
| 250 | Fr.0.26680 | Fr.66.70 |
| 500 | Fr.0.25482 | Fr.127.41 |
| 1,000 | Fr.0.24495 | Fr.244.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.23454 | Fr.586.35 |
| 5,000 | Fr.0.22827 | Fr.1,141.35 |
| 7,500 | Fr.0.22512 | Fr.1,688.40 |
| 12,500 | Fr.0.22164 | Fr.2,770.50 |
| 17,500 | Fr.0.21961 | Fr.3,843.18 |
| 25,000 | Fr.0.21765 | Fr.5,441.25 |
| Unit Price without VAT: | Fr.0.52000 |
|---|---|
| Unit Price with VAT: | Fr.0.56212 |

