CAR0805-22KB1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: Fr.0.07168
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 36,037
Unit Price: Fr.0.08000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 3,230
Unit Price: Fr.0.27000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 21,014
Unit Price: Fr.0.32000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 4,733
Unit Price: Fr.0.38000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: Fr.0.08740
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 2,174
Unit Price: Fr.0.59000
Datasheet

Upgrade


Susumu
In Stock: 498
Unit Price: Fr.2.62000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.15241
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.22810
Datasheet

Upgrade


Susumu
In Stock: 33,032
Unit Price: Fr.0.08000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: Fr.0.14152
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: Fr.0.72952
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: Fr.0.07168
Datasheet
CAR 0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAR0805-22KB1

DigiKey Part Number
CAR0805-22KB1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAR0805-22KB1
Description
RES SMD 22K OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
22 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CAR0805-22KB1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes