
| FPS2B-0R01F1 | |
|---|---|
| DigiKey Part Number | 696-1187-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | FPS2B-0R01F1 | 
| Description | RES 0.01 OHM 1% 1.5W D2PAK | 
| Customer Reference | |
| Detailed Description | 10 mOhms ±1% 1.5W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Current Sense, Non-Inductive Metal Foil | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense, Non-Inductive | |
| Temperature Coefficient | ±500ppm/°C | |
| Operating Temperature | -40°C ~ 130°C | |
| Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
| Supplier Device Package | ||
| Size / Dimension | 0.500" L x 0.400" W (12.70mm x 10.16mm) | |
| Height - Seated (Max) | 0.161" (4.10mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland