
HVS2512-10MJ1 | |
|---|---|
DigiKey Part Number | 696-HVS2512-10MJ1TR-ND - Tape & Reel (TR) 696-HVS2512-10MJ1CT-ND - Cut Tape (CT) 696-HVS2512-10MJ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVS2512-10MJ1 |
Description | RES SMD 10M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Non-Magnetic Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVS2512-10MJ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Non-Magnetic | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.249" L x 0.138" W (6.30mm x 3.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.32000 | Fr.3.32 |
| 10 | Fr.2.47800 | Fr.24.78 |
| 25 | Fr.2.28640 | Fr.57.16 |
| 50 | Fr.2.17560 | Fr.108.78 |
| 100 | Fr.2.08700 | Fr.208.70 |
| 250 | Fr.2.08080 | Fr.520.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.90363 | Fr.1,903.63 |
| 2,000 | Fr.1.87057 | Fr.3,741.14 |
| 3,000 | Fr.1.85444 | Fr.5,563.32 |
| Unit Price without VAT: | Fr.3.32000 |
|---|---|
| Unit Price with VAT: | Fr.3.58892 |

