MSR-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSR3-0R02F1

DigiKey Part Number
696-1642-ND
Manufacturer
Manufacturer Product Number
MSR3-0R02F1
Description
RES 0.02 OHM 1% 3W RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 3W Through Hole Resistor Radial Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety Metal Element
Datasheet
 Datasheet
EDA/CAD Models
MSR3-0R02F1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.598" L x 0.067" W (15.20mm x 1.70mm)
Height - Seated (Max)
1.000" (25.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.2.16000Fr.2.16
10Fr.1.43900Fr.14.39
25Fr.1.24400Fr.31.10
50Fr.1.12220Fr.56.11
100Fr.1.01850Fr.101.85
250Fr.0.90476Fr.226.19
500Fr.0.83364Fr.416.82
1,000Fr.0.77320Fr.773.20
5,000Fr.0.66569Fr.3,328.45
Manufacturers Standard Package
Unit Price without VAT:Fr.2.16000
Unit Price with VAT:Fr.2.33496