
S1-0R015F2 | |
|---|---|
DigiKey Part Number | 696-S1-0R015F2TR-ND - Tape & Reel (TR) 696-S1-0R015F2CT-ND - Cut Tape (CT) 696-S1-0R015F2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1-0R015F2 |
Description | RES 0.015 OHM 1% 1/2W 1913 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.5W, 1/2W Chip Resistor 1913 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S1-0R015F2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 1913 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.82000 | Fr.1.82 |
| 10 | Fr.1.20400 | Fr.12.04 |
| 25 | Fr.1.03880 | Fr.25.97 |
| 50 | Fr.0.93500 | Fr.46.75 |
| 100 | Fr.0.84710 | Fr.84.71 |
| 250 | Fr.0.75068 | Fr.187.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | Fr.0.66998 | Fr.435.49 |
| 1,300 | Fr.0.62179 | Fr.808.33 |
| 1,950 | Fr.0.59704 | Fr.1,164.23 |
| 3,250 | Fr.0.56904 | Fr.1,849.38 |
| 4,550 | Fr.0.55236 | Fr.2,513.24 |
| Unit Price without VAT: | Fr.1.82000 |
|---|---|
| Unit Price with VAT: | Fr.1.96742 |

