
S1-0R3F1 | |
---|---|
DigiKey Part Number | 696-S1-0R3F1TR-ND - Tape & Reel (TR) 696-S1-0R3F1CT-ND - Cut Tape (CT) 696-S1-0R3F1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1-0R3F1 |
Description | RES 0.3 OHM 1% 1/2W 1913 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.5W, 1/2W Chip Resistor 1913 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S1-0R3F1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 1913 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.189" L x 0.130" W (4.80mm x 3.30mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.82000 | Fr.1.82 |
10 | Fr.1.20400 | Fr.12.04 |
25 | Fr.1.03880 | Fr.25.97 |
50 | Fr.0.93500 | Fr.46.75 |
100 | Fr.0.84710 | Fr.84.71 |
250 | Fr.0.75068 | Fr.187.67 |
500 | Fr.0.69036 | Fr.345.18 |
1,000 | Fr.0.63911 | Fr.639.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.57321 | Fr.1,719.63 |
6,000 | Fr.0.53960 | Fr.3,237.60 |
9,000 | Fr.0.52234 | Fr.4,701.06 |
15,000 | Fr.0.51000 | Fr.7,650.00 |
Unit Price without VAT: | Fr.1.82000 |
---|---|
Unit Price with VAT: | Fr.1.96742 |