S-1 150 OHM 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1-0R3F1

DigiKey Part Number
696-S1-0R3F1TR-ND - Tape & Reel (TR)
696-S1-0R3F1CT-ND - Cut Tape (CT)
696-S1-0R3F1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1-0R3F1
Description
RES 0.3 OHM 1% 1/2W 1913
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
300 mOhms ±1% 0.5W, 1/2W Chip Resistor 1913 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
S1-0R3F1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient
-
Operating Temperature
-55°C ~ 275°C
Package / Case
1913 J-Lead
Supplier Device Package
-
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Height - Seated (Max)
0.126" (3.20mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 628
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.82000Fr.1.82
10Fr.1.20400Fr.12.04
25Fr.1.03880Fr.25.97
50Fr.0.93500Fr.46.75
100Fr.0.84710Fr.84.71
250Fr.0.75068Fr.187.67
500Fr.0.69036Fr.345.18
1,000Fr.0.63911Fr.639.11
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.57321Fr.1,719.63
6,000Fr.0.53960Fr.3,237.60
9,000Fr.0.52234Fr.4,701.06
15,000Fr.0.51000Fr.7,650.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.82000
Unit Price with VAT:Fr.1.96742