
S3-15RF1 | |
|---|---|
DigiKey Part Number | 696-S3-15RF1TR-ND - Tape & Reel (TR) 696-S3-15RF1CT-ND - Cut Tape (CT) 696-S3-15RF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S3-15RF1 |
Description | RES SMD 15 OHM 1% 3W 6327 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 3W Chip Resistor 6327 J-Lead Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | S3-15RF1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 6327 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.626" L x 0.272" W (15.90mm x 6.90mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.38000 | Fr.2.38 |
| 10 | Fr.1.59200 | Fr.15.92 |
| 25 | Fr.1.37840 | Fr.34.46 |
| 50 | Fr.1.24440 | Fr.62.22 |
| 100 | Fr.1.13060 | Fr.113.06 |
| 250 | Fr.1.00576 | Fr.251.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.92770 | Fr.463.85 |
| 1,000 | Fr.0.86136 | Fr.861.36 |
| 1,500 | Fr.0.82729 | Fr.1,240.93 |
| 2,500 | Fr.0.78876 | Fr.1,971.90 |
| 3,500 | Fr.0.76579 | Fr.2,680.26 |
| 5,000 | Fr.0.74336 | Fr.3,716.80 |
| 6,000 | Fr.0.73261 | Fr.4,395.66 |
| Unit Price without VAT: | Fr.2.38000 |
|---|---|
| Unit Price with VAT: | Fr.2.57278 |

