
UAL5-0R2F8 | |
|---|---|
DigiKey Part Number | UAL5-0R2F8-ND |
Manufacturer | |
Manufacturer Product Number | UAL5-0R2F8 |
Description | RES CHAS MNT 0.2 OHM 1% 7.5W |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | UAL5-0R2F8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 275°C | |
Features | Current Sense, Flame Proof, Pulse Withstanding, Safety | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.598" L x 0.646" W (15.20mm x 16.40mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |

