UAL5-150RF8 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 34
Unit Price: Fr.9.01000
Datasheet
UAL-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UAL5-150RF8

DigiKey Part Number
696-1519-ND
Manufacturer
Manufacturer Product Number
UAL5-150RF8
Description
RES CHAS MNT 150 OHM 1% 7.5W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
UAL5-150RF8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
150 Ohms
Tolerance
±1%
Power (Watts)
7.5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 275°C
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.598" L x 0.646" W (15.20mm x 16.40mm)
Height - Seated (Max)
0.335" (8.50mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.4.33000Fr.4.33
10Fr.2.93900Fr.29.39
25Fr.2.56360Fr.64.09
50Fr.2.32860Fr.116.43
100Fr.2.12880Fr.212.88
250Fr.1.91000Fr.477.50
500Fr.1.77316Fr.886.58
1,000Fr.1.65691Fr.1,656.91
5,000Fr.1.45900Fr.7,295.00
Manufacturers Standard Package
Unit Price without VAT:Fr.4.33000
Unit Price with VAT:Fr.4.68073