
UT1/2A-3R5F1 | |
---|---|
DigiKey Part Number | 696-UT1/2A-3R5F1-ND |
Manufacturer | |
Manufacturer Product Number | UT1/2A-3R5F1 |
Description | RES AXL 0.4W 3.5 OHM 1% 120PPM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.5 Ohms ±1% 0.4W Through Hole Resistor Axial Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | UT1/2A-3R5F1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.252" L (2.40mm x 6.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.1.78429 | Fr.3,568.58 |
Unit Price without VAT: | Fr.1.78429 |
---|---|
Unit Price with VAT: | Fr.1.92882 |