Enclosure Metal, Stainless Steel Silver Cover Included, Perforated 3.460" L x 2.720" W (87.88mm x 69.09mm) X 6.970" (177.04mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8017666

DigiKey Part Number
5385-8017666-ND
Manufacturer
Manufacturer Product Number
8017666
Description
PUSHBUTTON BOXES PB, WIDTH:69 MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Stainless Steel Silver Cover Included, Perforated 3.460" L x 2.720" W (87.88mm x 69.09mm) X 6.970" (177.04mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Enclosure
Size / Dimension
3.460" L x 2.720" W (87.88mm x 69.09mm)
Height
6.970" (177.04mm)
Area (L x W)
9.45in² (61.0cm²)
Design
Cover Included, Perforated
Material
Color
Silver
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.63.33000Fr.63.33
5Fr.54.13400Fr.270.67
10Fr.50.59800Fr.505.98
25Fr.47.51360Fr.1,187.84
Manufacturers Standard Package
Unit Price without VAT:Fr.63.33000
Unit Price with VAT:Fr.68.45973