13648 BTU Sq. Ft Air Conditioner
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3329600

DigiKey Part Number
5385-3329600-ND
Manufacturer
Manufacturer Product Number
3329600
Description
SK COOLING UNIT BLUE E, WALL-MOU
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
13648BTU Sq. Ft Air Conditioner
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
230V
Manufacturer
Rittal
Depth
15.8"
Series
Width (Inches)
11.6
Packaging
Box
Height
62.2"
Part Status
Active
Frequency
50/60Hz
Type
Air Conditioner
Material
Steel
BTU's
13648
Approval Agency
cUL, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.8,370.06000Fr.8,370.06
Manufacturers Standard Package
Unit Price without VAT:Fr.8,370.06000
Unit Price with VAT:Fr.9,048.03486