48 TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2370ETM+

DigiKey Part Number
505-MAX2370ETM+-ND
Manufacturer
Manufacturer Product Number
MAX2370ETM+
Description
RF TX IC CDMA2000 450MHZ 48WFQFN
Customer Reference
Detailed Description
RF Transmitter CDMA2000 450MHz 10dBm PCB, Surface Mount Antenna 48-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MAX2370ETM+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
450MHz
Applications
-
Modulation or Protocol
CDMA2000
Data Rate (Max)
-
Power - Output
10dBm
Current - Transmitting
134mA
Data Interface
PCB, Surface Mount
Antenna Connector
PCB, Surface Mount
Memory Size
-
Features
-
Voltage - Supply
2.7V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-TQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types