

AD7745ARUZ-REEL7 | |
---|---|
DigiKey Part Number | AD7745ARUZ-REEL7TR-ND - Tape & Reel (TR) AD7745ARUZ-REEL7CT-ND - Cut Tape (CT) AD7745ARUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD7745ARUZ-REEL7 |
Description | IC CAP TO DGT CONV 24BIT 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitance-to-Digital Converter 24 b Serial 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7745ARUZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Capacitance-to-Digital Converter | |
Number of Channels | 1 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.11.66000 | Fr.11.66 |
10 | Fr.8.11400 | Fr.81.14 |
25 | Fr.7.18800 | Fr.179.70 |
100 | Fr.6.14150 | Fr.614.15 |
250 | Fr.6.06000 | Fr.1,515.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.6.06000 | Fr.6,060.00 |
Unit Price without VAT: | Fr.11.66000 |
---|---|
Unit Price with VAT: | Fr.12.60446 |