NCP1294EDR2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2,450
Unit Price: Fr.6.92000
Datasheet
MC14017BDR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MC14017BDR2
16 SOIC Pin View

NCP1294EDR2G

DigiKey Part Number
NCP1294EDR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1294EDR2G
Description
IC OFFLINE SW MULT TOP 16SOIC
Customer Reference
Detailed Description
Converter Offline Boost, Flyback, Forward Topology 1MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1294EDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Boost, Flyback, Forward
Voltage - Start Up
4.6 V
Voltage - Supply (Vcc/Vdd)
3.8V ~ 15V
Duty Cycle
85%
Frequency - Switching
1MHz
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
Frequency Control, Soft Start, Sync
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes