

| LM2677SX-5.0/NOPB | |
|---|---|
| DigiKey Part Number | 296-48568-2-ND - Tape & Reel (TR) 296-48568-1-ND - Cut Tape (CT) 296-48568-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LM2677SX-5.0/NOPB | 
| Description | IC REG BUCK 5V 5A TO263 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM2677SX-5.0/NOPB Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | ||
| Output Type | ||
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 8V | |
| Voltage - Input (Max) | 40V | |
| Voltage - Output (Min/Fixed) | ||
| Voltage - Output (Max) | - | |
| Current - Output | ||
| Frequency - Switching | 260kHz | |
| Synchronous Rectifier | No | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | TO-263 (DDPAK-7) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.5.78000 | Fr.5.78 | 
| 10 | Fr.4.46000 | Fr.44.60 | 
| 25 | Fr.4.13040 | Fr.103.26 | 
| 100 | Fr.3.76750 | Fr.376.75 | 
| 250 | Fr.3.59464 | Fr.898.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.3.49044 | Fr.1,745.22 | 
| 1,000 | Fr.3.40466 | Fr.3,404.66 | 
| 1,500 | Fr.3.36171 | Fr.5,042.56 | 
| Unit Price without VAT: | Fr.5.78000 | 
|---|---|
| Unit Price with VAT: | Fr.6.24818 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland