DRV8313RHH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75DP120RHHR

DigiKey Part Number
296-25399-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75DP120RHHR
Description
IC REDRIVER DISPLAYPORT 36VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 4 Channel 2.7Gbps 36-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
SN75DP120RHHR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Buffer, ReDriver
Applications
DisplayPort
Input
DisplayPort
Output
DisplayPort
Data Rate (Max)
2.7Gbps
Number of Channels
4
Delay Time
6.4ns
Signal Conditioning
Input Equalization, Output Pre-Emphasis
Voltage - Supply
3V ~ 3.6V
Current - Supply
165mA
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.2.01068Fr.5,026.70
Manufacturers Standard Package
Unit Price without VAT:Fr.2.01068
Unit Price with VAT:Fr.2.17355