


TAS5086DBT | |
---|---|
DigiKey Part Number | 296-17808-5-ND |
Manufacturer | |
Manufacturer Product Number | TAS5086DBT |
Description | IC MODULATOR 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Modulator 6 Channel 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5086DBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Modulator | |
Applications | Digital Audio Interfacing | |
Number of Channels | 6 | |
Interface | I2C, I2S | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | 32kHz ~ 192kHz | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | Fr.4.53020 | Fr.906.04 |
Unit Price without VAT: | Fr.4.53020 |
---|---|
Unit Price with VAT: | Fr.4.89715 |