
| TLV5627CD | |
|---|---|
| DigiKey Part Number | 296-2312-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | TLV5627CD | 
| Description | IC DAC 8BIT V-OUT 16SOIC | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 8 Bit Digital to Analog Converter 4 16-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TLV5627CD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Number of Bits | 8 | |
| Number of D/A Converters | 4 | |
| Settling Time | 18µs | |
| Output Type | Voltage - Buffered | |
| Differential Output | No | |
| Data Interface | SPI | |
| Reference Type | External | |
| Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
| Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
| INL/DNL (LSB) | ±0.3, ±0.03 | |
| Architecture | String DAC | |
| Operating Temperature | 0°C ~ 70°C | |
| Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 16-SOIC | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.7.93000 | Fr.7.93 | 
| 10 | Fr.6.18100 | Fr.61.81 | 
| 40 | Fr.5.56150 | Fr.222.46 | 
| 120 | Fr.5.21583 | Fr.625.90 | 
| 280 | Fr.5.01329 | Fr.1,403.72 | 
| 520 | Fr.4.89298 | Fr.2,544.35 | 
| 1,000 | Fr.4.78670 | Fr.4,786.70 | 
| Unit Price without VAT: | Fr.7.93000 | 
|---|---|
| Unit Price with VAT: | Fr.8.57233 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland