TO-243AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SAR542PFRAT100

DigiKey Part Number
2SAR542PFRAT100TR-ND - Tape & Reel (TR)
2SAR542PFRAT100CT-ND - Cut Tape (CT)
2SAR542PFRAT100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR542PFRAT100
Description
TRANS PNP 30V 5A MPT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 5 A 240MHz 500 mW Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SAR542PFRAT100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
5 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 100mA, 2A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Power - Max
500 mW
Frequency - Transition
240MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
MPT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,081
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.78000Fr.0.78
10Fr.0.49100Fr.4.91
100Fr.0.32040Fr.32.04
500Fr.0.24676Fr.123.38
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.22302Fr.223.02
2,000Fr.0.20305Fr.406.10
3,000Fr.0.19287Fr.578.61
5,000Fr.0.18143Fr.907.15
7,000Fr.0.17466Fr.1,222.62
10,000Fr.0.16807Fr.1,680.70
25,000Fr.0.15700Fr.3,925.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.78000
Unit Price with VAT:Fr.0.84318