Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2SAR543DTL | |
|---|---|
DigiKey Part Number | 2SAR543DTL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SAR543DTL |
Description | TRANS PNP 50V 4A CPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 4 A 300MHz 10 W Surface Mount CPT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 180 @ 100mA, 3V | |
Power - Max | 10 W | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | CPT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.43683 | Fr.1,092.08 |
| 5,000 | Fr.0.40714 | Fr.2,035.70 |
| 7,500 | Fr.0.40300 | Fr.3,022.50 |
| Unit Price without VAT: | Fr.0.43683 |
|---|---|
| Unit Price with VAT: | Fr.0.47221 |








