BA17818FP-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BA17818FP-E2
TO-252

2SAR574D3TL1

DigiKey Part Number
2SAR574D3TL1TR-ND - Tape & Reel (TR)
2SAR574D3TL1CT-ND - Cut Tape (CT)
2SAR574D3TL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SAR574D3TL1
Description
TRANS PNP 80V 2A TO-252
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 2 A 280MHz 10 W Surface Mount TO-252
Datasheet
 Datasheet
EDA/CAD Models
2SAR574D3TL1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 50mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 3V
Power - Max
10 W
Frequency - Transition
280MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,691
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.09000Fr.1.09
10Fr.0.68400Fr.6.84
100Fr.0.45280Fr.45.28
500Fr.0.35350Fr.176.75
1,000Fr.0.32154Fr.321.54
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.28694Fr.717.35
5,000Fr.0.26555Fr.1,327.75
7,500Fr.0.25466Fr.1,909.95
12,500Fr.0.24570Fr.3,071.25
Manufacturers Standard Package
Unit Price without VAT:Fr.1.09000
Unit Price with VAT:Fr.1.17829