Similar
Similar
Similar

2SB1698T100 | |
|---|---|
DigiKey Part Number | 846-2SB1698T100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SB1698T100 |
Description | TRANS PNP 30V 1.5A MPT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 1.5 A 280MHz 2 W Surface Mount MPT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1698T100 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 100mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) | Frequency - Transition 280MHz |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package MPT3 |
Vce Saturation (Max) @ Ib, Ic 370mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR512P5T100 | Rohm Semiconductor | 912 | 2SAR512P5T100CT-ND | Fr.0.55000 | Similar |
| 2SAR512PHZGT100 | Rohm Semiconductor | 630 | 846-2SAR512PHZGT100CT-ND | Fr.0.83000 | Similar |
| PBSS4032PX,115 | Nexperia USA Inc. | 115 | 1727-5100-1-ND | Fr.0.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.20703 | Fr.207.03 |
| 2,000 | Fr.0.18833 | Fr.376.66 |
| 3,000 | Fr.0.17880 | Fr.536.40 |
| 5,000 | Fr.0.17755 | Fr.887.75 |
| Unit Price without VAT: | Fr.0.20703 |
|---|---|
| Unit Price with VAT: | Fr.0.22380 |




