2SB1732TL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: Fr.0.14899
Datasheet
RTF025N03FRATL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1732TL

DigiKey Part Number
2SB1732TLTR-ND - Tape & Reel (TR)
2SB1732TLCT-ND - Cut Tape (CT)
2SB1732TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SB1732TL
Description
TRANS PNP 12V 1.5A TUMT3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 12 V 1.5 A 400MHz 400 mW Surface Mount TUMT3
Datasheet
 Datasheet
EDA/CAD Models
2SB1732TL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
12 V
Vce Saturation (Max) @ Ib, Ic
200mV @ 25mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
270 @ 200mA, 2V
Power - Max
400 mW
Frequency - Transition
400MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-SMD, Flat Leads
Supplier Device Package
TUMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.54000Fr.0.54
10Fr.0.33300Fr.3.33
100Fr.0.21330Fr.21.33
500Fr.0.16178Fr.80.89
1,000Fr.0.14516Fr.145.16
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.12403Fr.372.09
Manufacturers Standard Package
Unit Price without VAT:Fr.0.54000
Unit Price with VAT:Fr.0.58374