
2SC4617EBHZGTLR | |
|---|---|
DigiKey Part Number | 2SC4617EBHZGTLRTR-ND - Tape & Reel (TR) 2SC4617EBHZGTLRCT-ND - Cut Tape (CT) 2SC4617EBHZGTLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4617EBHZGTLR |
Description | TRANS NPN 50V 0.15A EMT3F |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4617EBHZGTLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.13500 | Fr.1.35 |
| 100 | Fr.0.08410 | Fr.8.41 |
| 500 | Fr.0.06194 | Fr.30.97 |
| 1,000 | Fr.0.05476 | Fr.54.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.04560 | Fr.136.80 |
| 6,000 | Fr.0.04097 | Fr.245.82 |
| 9,000 | Fr.0.03861 | Fr.347.49 |
| 15,000 | Fr.0.03596 | Fr.539.40 |
| 21,000 | Fr.0.03439 | Fr.722.19 |
| 30,000 | Fr.0.03286 | Fr.985.80 |
| 75,000 | Fr.0.02950 | Fr.2,212.50 |
| 150,000 | Fr.0.02743 | Fr.4,114.50 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |

