
2SC4617EBTLQ | |
|---|---|
DigiKey Part Number | 2SC4617EBTLQTR-ND - Tape & Reel (TR) 2SC4617EBTLQCT-ND - Cut Tape (CT) 2SC4617EBTLQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4617EBTLQ |
Description | TRANS NPN 50V 0.15A EMT3F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount EMT3F (SOT-416FL) |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4617EBTLQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 6V | |
Power - Max | 150 mW | |
Frequency - Transition | 180MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-89, SOT-490 | |
Supplier Device Package | EMT3F (SOT-416FL) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.10500 | Fr.1.05 |
| 100 | Fr.0.06510 | Fr.6.51 |
| 500 | Fr.0.04756 | Fr.23.78 |
| 1,000 | Fr.0.04189 | Fr.41.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.03465 | Fr.103.95 |
| 6,000 | Fr.0.03099 | Fr.185.94 |
| 9,000 | Fr.0.02912 | Fr.262.08 |
| 15,000 | Fr.0.02702 | Fr.405.30 |
| 21,000 | Fr.0.02578 | Fr.541.38 |
| 30,000 | Fr.0.02457 | Fr.737.10 |
| 75,000 | Fr.0.02191 | Fr.1,643.25 |
| 150,000 | Fr.0.02027 | Fr.3,040.50 |
| 300,000 | Fr.0.01889 | Fr.5,667.00 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |


