Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC4617EBTLR

DigiKey Part Number
2SC4617EBTLRTR-ND - Tape & Reel (TR)
2SC4617EBTLRCT-ND - Cut Tape (CT)
2SC4617EBTLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC4617EBTLR
Description
TRANS NPN 50V 0.15A EMT3F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 180MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Datasheet
 Datasheet
EDA/CAD Models
2SC4617EBTLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
150 mW
Frequency - Transition
180MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
EMT3F (SOT-416FL)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,697
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.17000Fr.0.17
10Fr.0.10500Fr.1.05
100Fr.0.06510Fr.6.51
500Fr.0.04756Fr.23.78
1,000Fr.0.04189Fr.41.89
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.03465Fr.103.95
6,000Fr.0.03099Fr.185.94
9,000Fr.0.02912Fr.262.08
15,000Fr.0.02702Fr.405.30
21,000Fr.0.02578Fr.541.38
30,000Fr.0.02457Fr.737.10
75,000Fr.0.02191Fr.1,643.25
150,000Fr.0.02027Fr.3,040.50
300,000Fr.0.01889Fr.5,667.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17000
Unit Price with VAT:Fr.0.18377