CSL0901UT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSL0901MT1

DigiKey Part Number
846-CSL0901MT1TR-ND - Tape & Reel (TR)
846-CSL0901MT1CT-ND - Cut Tape (CT)
846-CSL0901MT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSL0901MT1
Description
LED YLW-GRN CLEAR 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Yellow-Green 571nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.34mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 895
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.37000Fr.0.37
10Fr.0.25400Fr.2.54
100Fr.0.18130Fr.18.13
500Fr.0.14876Fr.74.38
1,000Fr.0.13802Fr.138.02
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.12891Fr.257.82
4,000Fr.0.12116Fr.484.64
6,000Fr.0.11718Fr.703.08
10,000Fr.0.11268Fr.1,126.80
14,000Fr.0.11001Fr.1,540.14
20,000Fr.0.10740Fr.2,148.00
50,000Fr.0.10164Fr.5,082.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.37000
Unit Price with VAT:Fr.0.39997