2SC5916TLQ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1,718
Unit Price: Fr.0.39000
Datasheet
Bipolar (BJT) Transistor NPN 30 V 2 A 250MHz 500 mW Surface Mount TSMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5916TLQ

DigiKey Part Number
2SC5916TLQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SC5916TLQ
Description
TRANS NPN 30V 2A TSMT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 2 A 250MHz 500 mW Surface Mount TSMT3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 100mA, 1A
Current - Collector Cutoff (Max)
1µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 2V
Power - Max
500 mW
Frequency - Transition
250MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-96
Supplier Device Package
TSMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 9/30/2027