Bipolar (BJT) Transistor NPN 20 V 200 mA 400MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SCR522EBTL

DigiKey Part Number
2SCR522EBTLTR-ND - Tape & Reel (TR)
2SCR522EBTLCT-ND - Cut Tape (CT)
2SCR522EBTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SCR522EBTL
Description
TRANS NPN 20V 0.2A EMT3F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 20 V 200 mA 400MHz 150 mW Surface Mount EMT3F (SOT-416FL)
Datasheet
 Datasheet
EDA/CAD Models
2SCR522EBTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
20 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 2V
Power - Max
150 mW
Frequency - Transition
400MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-89, SOT-490
Supplier Device Package
EMT3F (SOT-416FL)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,262
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.13000Fr.0.13
10Fr.0.08000Fr.0.80
100Fr.0.04940Fr.4.94
500Fr.0.03586Fr.17.93
1,000Fr.0.03146Fr.31.46
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.02584Fr.77.52
6,000Fr.0.02301Fr.138.06
9,000Fr.0.02156Fr.194.04
15,000Fr.0.01993Fr.298.95
21,000Fr.0.01896Fr.398.16
30,000Fr.0.01802Fr.540.60
75,000Fr.0.01595Fr.1,196.25
150,000Fr.0.01468Fr.2,202.00
300,000Fr.0.01360Fr.4,080.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13000
Unit Price with VAT:Fr.0.14053