
BA2903WF-E2 | |
---|---|
DigiKey Part Number | 846-BA2903WF-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BA2903WF-E2 |
Description | IC COMPARATOR 2 GEN PUR 8SOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BA2903WF-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 400ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.22548 | Fr.563.70 |
5,000 | Fr.0.21943 | Fr.1,097.15 |
7,500 | Fr.0.21640 | Fr.1,623.00 |
12,500 | Fr.0.21304 | Fr.2,663.00 |
17,500 | Fr.0.21107 | Fr.3,693.72 |
25,000 | Fr.0.20919 | Fr.5,229.75 |
Unit Price without VAT: | Fr.0.22548 |
---|---|
Unit Price with VAT: | Fr.0.24374 |