Standard (General Purpose) Amplifier 2 Circuit 8-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA2904FV-E2

DigiKey Part Number
BA2904FV-E2TR-ND - Tape & Reel (TR)
BA2904FV-E2CT-ND - Cut Tape (CT)
BA2904FV-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BA2904FV-E2
Description
IC OPAMP GP 2 CIRCUIT 8SSOPB
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SSOP-B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
700µA
Mfr
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Not For New Designs
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.2V/µs
Package / Case
8-LSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
500 kHz
Supplier Device Package
8-SSOP-B
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2904PTSTMicroelectronics29,087497-4046-1-NDFr.0.28000Similar
LM2904YPTSTMicroelectronics241,901497-10218-1-NDFr.0.42000Similar
In-Stock: 1,198
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.70000Fr.0.70
10Fr.0.50200Fr.5.02
25Fr.0.45280Fr.11.32
100Fr.0.39810Fr.39.81
250Fr.0.37204Fr.93.01
500Fr.0.35750Fr.178.75
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.32972Fr.824.30
5,000Fr.0.32148Fr.1,607.40
7,500Fr.0.31736Fr.2,380.20
12,500Fr.0.31279Fr.3,909.88
17,500Fr.0.31012Fr.5,427.10
25,000Fr.0.30755Fr.7,688.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.70000
Unit Price with VAT:Fr.0.75670