Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD12730G-GTR

DigiKey Part Number
846-BD12730G-GTR-ND - Tape & Reel (TR)
846-BD12730G-GTRCT-ND - Cut Tape (CT)
846-BD12730G-GTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD12730G-GTR
Description
IC OPAMP GP 1 CIRCUIT 5SSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 5-SSOP
Datasheet
 Datasheet
EDA/CAD Models
BD12730G-GTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
5 mV
Current - Supply
320µA
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
5-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,639
Stock Options
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.08000Fr.1.08
10Fr.0.78100Fr.7.81
25Fr.0.70800Fr.17.70
100Fr.0.62750Fr.62.75
250Fr.0.58908Fr.147.27
500Fr.0.56594Fr.282.97
1,000Fr.0.54689Fr.546.89
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.52337Fr.1,570.11
6,000Fr.0.51185Fr.3,071.10
9,000Fr.0.50609Fr.4,554.81
15,000Fr.0.49970Fr.7,495.50
Manufacturers Standard Package
Unit Price without VAT:Fr.1.08000
Unit Price with VAT:Fr.1.16748