BU9796AFS-E2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BU9796AFS-E2

BD6761FS-E2

DigiKey Part Number
846-BD6761FS-E2TR-ND - Tape & Reel (TR)
846-BD6761FS-E2CT-ND - Cut Tape (CT)
846-BD6761FS-E2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD6761FS-E2
Description
IC MOTOR DRIVER 16V-28V 32SSOPA
Customer Reference
Detailed Description
Motor Driver Parallel 32-SSOP-A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Parallel
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
16V ~ 28V
Voltage - Load
-
Operating Temperature
-35°C ~ 75°C (TA)
Mounting Type
Surface Mount
Package / Case
32-SOP (0.213", 5.40mm Width)
Supplier Device Package
32-SSOP-A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 3/31/2026
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.52000Fr.3.52
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.1.77600Fr.3,552.00
Manufacturers Standard Package
Unit Price without VAT:Fr.3.52000
Unit Price with VAT:Fr.3.80512