BAT54AHMFHT116 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 570
Unit Price: Fr.0.18000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 1,396
Unit Price: Fr.0.52000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 1,106
Unit Price: Fr.0.34000
Datasheet

Similar


Panjit International Inc.
In Stock: 33,152
Unit Price: Fr.0.08000
Datasheet
BZX84B8V2LFHT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54AHMFHT116

DigiKey Part Number
BAT54AHMFHT116TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT54AHMFHT116
Description
DIODE ARRAY SCHOT 30V 200MA SSD3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 30 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAT54AHMFHT116 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Diode Configuration
1 Pair Common Anode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SSD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.02630Fr.78.90
6,000Fr.0.02342Fr.140.52
9,000Fr.0.02194Fr.197.46
15,000Fr.0.02028Fr.304.20
21,000Fr.0.01930Fr.405.30
30,000Fr.0.01834Fr.550.20
75,000Fr.0.01624Fr.1,218.00
150,000Fr.0.01494Fr.2,241.00
300,000Fr.0.01385Fr.4,155.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.02630
Unit Price with VAT:Fr.0.02843