SBA120CS-AUR1A1XXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW156HYFHT116

DigiKey Part Number
846-BAW156HYFHT116TR-ND - Tape & Reel (TR)
846-BAW156HYFHT116CT-ND - Cut Tape (CT)
846-BAW156HYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAW156HYFHT116
Description
DIODE ARRAY GP 80V 215MA SOT23
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 80 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Operating Temperature - Junction
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.21000Fr.0.21
10Fr.0.14200Fr.1.42
100Fr.0.06880Fr.6.88
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.06664Fr.199.92
6,000Fr.0.06350Fr.381.00
9,000Fr.0.04000Fr.360.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.21000
Unit Price with VAT:Fr.0.22701