


| BD48HW0G-CTR | |
|---|---|
| DigiKey Part Number | 846-BD48HW0G-CTR-ND - Tape & Reel (TR) 846-BD48HW0G-CTRCT-ND - Cut Tape (CT) 846-BD48HW0G-CTRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | BD48HW0G-CTR | 
| Description | NANO ENERGY, HIGH VOLTAGE & LOW | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 6-SSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BD48HW0G-CTR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Rohm Semiconductor | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Voltage Detector | |
| Number of Voltages Monitored | 2 | |
| Voltage - Threshold | 1.277V, 1.277V | |
| Output | Open Drain or Open Collector | |
| Reset | - | |
| Reset Timeout | 17µs Typical | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | SOT-23-6 | |
| Supplier Device Package | 6-SSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.17000 | Fr.1.17 | 
| 10 | Fr.0.85100 | Fr.8.51 | 
| 25 | Fr.0.77200 | Fr.19.30 | 
| 100 | Fr.0.68530 | Fr.68.53 | 
| 250 | Fr.0.64384 | Fr.160.96 | 
| 500 | Fr.0.61884 | Fr.309.42 | 
| 1,000 | Fr.0.59827 | Fr.598.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.57286 | Fr.1,718.58 | 
| 6,000 | Fr.0.56042 | Fr.3,362.52 | 
| 9,000 | Fr.0.55419 | Fr.4,987.71 | 
| Unit Price without VAT: | Fr.1.17000 | 
|---|---|
| Unit Price with VAT: | Fr.1.26477 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                







 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland